PULSAR PRARC Trousers Orange 46 in Waist

This image is representative of the product range

Subtotal (1 unit)*

$259.83

(exc. GST)

$285.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.83

*price indicative

RS Stock No.:
273-0889
Mfr. Part No.:
PRARC07-46
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Trousers

Colour

Orange

Size

46 in

Waist Size

46 in

Series

PRARC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy