PULSAR PR33 Men's Trousers Orange 46 in Waist 33in Leg
- RS Stock No.:
- 273-0855
- Mfr. Part No.:
- PR336R-46
- Brand:
- PULSAR
Subtotal (1 unit)*
$70.60
(exc. GST)
$77.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.60 |
*price indicative
- RS Stock No.:
- 273-0855
- Mfr. Part No.:
- PR336R-46
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Orange | |
| Leg Length | 33in | |
| Size | 28 → 54 in | |
| Waist Size | 46 in | |
| Number of Pockets | 3 | |
| Material | Cotton, Polyester | |
| Resistance Features | Water Resistant, Dirt Resistant, Grease Resistant | |
| Series | PR33 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RIS-3279 Rail Standard, EN ISO 20471 Class 2 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Trousers | ||
Gender Men | ||
Colour Orange | ||
Leg Length 33in | ||
Size 28 → 54 in | ||
Waist Size 46 in | ||
Number of Pockets 3 | ||
Material Cotton, Polyester | ||
Resistance Features Water Resistant, Dirt Resistant, Grease Resistant | ||
Series PR33 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RIS-3279 Rail Standard, EN ISO 20471 Class 2 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- PULSAR PR33 Men's Trousers Orange 42 in Waist 33in Leg
- PULSAR PR33 Men's Trousers Orange 48 in Waist 33in Leg
- PULSAR PR33 Men's Trousers Orange 44 in Waist 33in Leg
- PULSAR PR336 Hi Vis Trouser Orange 46 in Waist 31in Leg
- PULSAR PR336 Men's Hi Vis Trouser Orange 46 in Waist 33in Leg
- PULSAR LFE922 Men's Hi Vis Trouser Orange 46 in Waist 33in Leg
- PULSAR LFE922 Men's Hi Vis Trouser Orange 48 in Waist 33in Leg
- PULSAR LFE922 Men's Hi Vis Trouser Orange 50 in Waist 33in Leg
