PULSAR PR33 Men's Trousers Orange 42 in Waist 33in Leg

Subtotal (1 unit)*

$70.60

(exc. GST)

$77.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.60

*price indicative

RS Stock No.:
273-0852
Mfr. Part No.:
PR336R-42
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Trousers

Gender

Men

Colour

Orange

Leg Length

33in

Size

42 in

Waist Size

42 in

Number of Pockets

3

Material

Cotton, Polyester

Series

PR33

Resistance Features

Dirt Resistant, Grease Resistant, Water Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471 Class 2, RIS-3279 Rail Standard

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy