Orn 920 Trousers
- RS Stock No.:
- 273-0604
- Mfr. Part No.:
- 920/N/M
- Brand:
- Orn
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-0604
- Mfr. Part No.:
- 920/N/M
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Size | M | |
| Resistance Features | Water Resistant | |
| Series | 920 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Size M | ||
Resistance Features Water Resistant | ||
Series 920 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Orn 920 Trousers
- Orn 1280-15 Navy Cotton, Polyester Men's Work Sweatshirt M M
- Orn Unisex Trousers Navy 59 cm Waist 36in Leg
- Orn 220 Navy M 1 EA
- Orn Navy 100% Cotton Short Sleeve T-Shirt M
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, M 1 EA
- Orn 1260-15 Navy 35% Cotton, 65% Polyester Unisex Work Sweatshirt M M
- Orn 1170 Navy Polyester, Cotton Polo Shirt M
