Trousers Navy XXXTall Leg at 40" Long W
- RS Stock No.:
- 272-1593
- Mfr. Part No.:
- WW83NXXXT-40
- Brand:
- Yansport Safetywear Ltd
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$143.87
(exc. GST)
$158.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $143.87 |
- RS Stock No.:
- 272-1593
- Mfr. Part No.:
- WW83NXXXT-40
- Brand:
- Yansport Safetywear Ltd
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Trousers Navy Classic Work 245g Tall Leg
- Trousers Navy Classic Work 245g Reg Leg
- Trousers Navy Action Unlined Size 40-100
- Trousers Wexford Navy Short Leg - 40in W
- Trousers Chino Style Navy Tall Leg - Siz
- Trousers Chino Style Navy Reg Leg - Size
- Trousers Wexford Navy Tall Leg - 40in Wa
- Trousers Wexford Navy Reg Leg - 40in Wai