Subtotal (1 unit)*
$33.01
(exc. GST)
$36.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $33.01 |
*price indicative
- RS Stock No.:
- 283-0626
- Mfr. Part No.:
- 2885NVR40
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Size | 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Size 40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Portwest Trousers
- Portwest PW3 Unisex Hi Vis Trousers Navy, Orange 39.5 in Waist 43in Leg
- Portwest C701 Men's Trousers Black 52 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Navy 49.5 cm Waist 74cm Leg
- Portwest FR06 Unisex Trousers Royal Blue 112 cm Waist 79cm Leg
- Portwest DX4 Unisex Hi Vis Trousers Black, Yellow 114 cm Waist 79cm Leg
- Portwest FR06 Unisex Trousers Grey 96 cm Waist 79cm Leg
- Portwest KX3 Unisex Trousers Navy 61.5 in Waist 79cm Leg
