Trousers Waterford Navy Reg Leg - 38in W
- RS Stock No.:
- 280-5178
- Mfr. Part No.:
- S123-MM7391NR-38
- Brand:
- Liscombe
Available for back order.
Price (ex. GST) Each
$93.51
(exc. GST)
$102.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $93.51 |
- RS Stock No.:
- 280-5178
- Mfr. Part No.:
- S123-MM7391NR-38
- Brand:
- Liscombe
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Trousers Wexford Navy Reg Leg - 38in Wai
- Trousers Wexford Navy Short Leg - 38in W
- Trousers Wexford Black Reg Leg - 38in Wa
- Trousers Chino Style Navy Reg Leg - Size
- Trousers Navy Classic Work 245g Reg Leg
- Trousers Wexford Navy Tall Leg - 38in Wa
- Trouser Molten Metal Navy Reg Leg - 38
- Trousers Wexford Black Short Leg - 38in