Portwest 2885 Unisex Trousers Navy 40 in Waist 32in Leg
- RS Stock No.:
- 283-0843
- Mfr. Part No.:
- 2885NT40
- Brand:
- Portwest
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-0843
- Mfr. Part No.:
- 2885NT40
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 32in | |
| Waist Size | 40 in | |
| Size | 40 in | |
| Series | 2885 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 32in | ||
Waist Size 40 in | ||
Size 40 in | ||
Series 2885 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Portwest 2885 Unisex Trousers Navy 40 in Waist 109cm Leg
- Portwest 2885 Unisex Trousers Navy 46 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 44 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 34 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 30 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 38 in Waist 108cm Leg
- Portwest 2885 Unisex Trousers Navy 36 in Waist 108cm Leg
- Portwest 2885 Unisex Trousers Navy 36 in Waist 31in Leg
