Bristol Uniforms Ltd 6NCTKR Trousers Navy 42 in Waist
- RS Stock No.:
- 272-1436
- Mfr. Part No.:
- 6NCTKR-42
- Brand:
- Bristol Uniforms Ltd
This image is representative of the product range
Subtotal (1 unit)*
$99.49
(exc. GST)
$109.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.49 |
*price indicative
- RS Stock No.:
- 272-1436
- Mfr. Part No.:
- 6NCTKR-42
- Brand:
- Bristol Uniforms Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bristol Uniforms Ltd | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 42 in | |
| Size | 42 | |
| Series | 6NCTKR | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bristol Uniforms Ltd | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 42 in | ||
Size 42 | ||
Series 6NCTKR | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 38 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 40 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 48 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 32 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 34 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 30 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 44 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 36 in Waist
