Bristol Uniforms Ltd 6NCTKR Trousers Navy 30 in Waist

This image is representative of the product range

Subtotal (1 unit)*

$104.74

(exc. GST)

$115.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.74

*price indicative

RS Stock No.:
272-1430
Mfr. Part No.:
6NCTKR-30
Brand:
Bristol Uniforms Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Bristol Uniforms Ltd

Product Type

Trousers

Colour

Navy

Waist Size

30 in

Size

30

Series

6NCTKR

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy