Portwest C701 Unisex Trousers Grey 48 in Waist 31in Leg

This image is representative of the product range

Subtotal (1 unit)*

$41.13

(exc. GST)

$45.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.13

*price indicative

RS Stock No.:
271-8976
Mfr. Part No.:
C701GRR48
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Grey

Leg Length

31in

Size

48 in

Number of Pockets

6

Waist Size

48 in

Material

35% Cotton, 65% Polyester

Series

C701

Resistance Features

Reinforced Seams

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Combat Trouser is designed for rigorous work environments, offering a blend of durability and comfort. Made from rugged Kingsmill polycotton fabric, these trousers not only maintain their integrity through tough jobs but also provide a comfortable fit.

Features 40+ UPF rated fabric that blocks 98% of UV RAYS for added sun protection

Bartacked at all stress points to enhance garment longevity

Anti-scratch design eliminates exposed metal parts for user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy