Portwest C701 Unisex Trousers Black 26 → 50 Waist 31in Leg
- RS Stock No.:
- 271-8963
- Mfr. Part No.:
- C701BKR28
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$40.93
(exc. GST)
$45.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.93 |
*price indicative
- RS Stock No.:
- 271-8963
- Mfr. Part No.:
- C701BKR28
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Waist Size | 26 → 50 | |
| Size | Regular | |
| Number of Pockets | 6 | |
| Material | 65% Polyester, 35% Cotton | |
| Series | C701 | |
| Resistance Features | Reinforced Seams | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Waist Size 26 → 50 | ||
Size Regular | ||
Number of Pockets 6 | ||
Material 65% Polyester, 35% Cotton | ||
Series C701 | ||
Resistance Features Reinforced Seams | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Combat Trousers portrays all the original styling of the modern-day work trouser. It is constructed from our rugged, pre-shrunk Kingsmill fabric, and is built to take on the toughest of jobs.
•Side pockets
•Easy access cargo pockets
•Hook and loop closure for easy access
Related links
- Portwest C701 Unisex Trousers Black 26 to 50 Waist 31in Leg
- Portwest C701 Unisex Trousers Black 26 to 50 in Waist 31in Leg
- Portwest C701 Unisex Trousers Black 26 to 50 Waist 33in Leg
- Portwest C701 Unisex Trousers Black 26 to 50 in Waist 33in Leg
- Portwest C701 Unisex Trousers Black 60 cm Waist 31in Leg
- Portwest C701 Unisex Trousers Navy 37 cm Waist 31in Leg
- Portwest C701 Unisex Trousers Navy 40 in Waist 31in Leg
- Portwest C701 Unisex Trousers Grey 48 in Waist 31in Leg
