Portwest C701 Unisex Trousers Black 26 to 50 in Waist 33in Leg

This image is representative of the product range

Subtotal (1 unit)*

$40.17

(exc. GST)

$44.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.17

*price indicative

RS Stock No.:
271-8973
Mfr. Part No.:
C701BKT40
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

33in

Size

L

Waist Size

26 to 50 in

Number of Pockets

6

Material

35% Cotton, 65% Polyester

Resistance Features

Reinforced Seams

Series

C701

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

The Portwest Combat Trousers portrays all the original styling of the modern-day work trouser. It is constructed from our rugged, pre-shrunk Kingsmill fabric, and is built to take on the toughest of jobs.

•Side pockets

•Easy access cargo pockets

•Hook and loop closure for easy access

Related links