Portwest TX11 Unisex Trousers Black 31 in Waist 31in Leg
- RS Stock No.:
- 271-8823
- Mfr. Part No.:
- TX11BKRM
- Brand:
- Portwest
Subtotal (1 unit)*
$55.27
(exc. GST)
$60.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.27 |
*price indicative
- RS Stock No.:
- 271-8823
- Mfr. Part No.:
- TX11BKRM
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 31in | |
| Size | M | |
| Waist Size | 31 in | |
| Number of Pockets | 9 | |
| Material | 40% Polyester, 60% Cotton | |
| Series | TX11 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 31in | ||
Size M | ||
Waist Size 31 in | ||
Number of Pockets 9 | ||
Material 40% Polyester, 60% Cotton | ||
Series TX11 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest S441 Unisex Trousers Yellow 31 in Waist 31in Leg
- Portwest S451 Unisex Trousers Yellow 31 in Waist 31in Leg
- Portwest S441 Unisex Rain Trouser Navy 31 in Waist 31in Leg
- Blaklader 1466134499 Unisex Trousers Black 31 in Waist 79cm Leg
- Blaklader 1466134499 Unisex Trousers Black 31 in Waist 74cm Leg
- Blaklader 1444183299 Unisex Trousers Black 31 in Waist 80cm Leg
- Mascot Workwear Ingolstadt Unisex Trousers Black 31 in Waist 82cm Leg
- Mascot Workwear Mannheim Unisex Trousers Black 31 in Waist 82cm Leg
