Mascot Workwear Ingolstadt Unisex Trousers Black 41 in Waist 820mm Leg

Subtotal (1 unit)*

$125.99

(exc. GST)

$138.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.99

*price indicative

RS Stock No.:
218-4072
Mfr. Part No.:
16179-230-09 82C46
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

820mm

Size

104 cm

Waist Size

41 in

Material

Cotton, Polyester

Series

Ingolstadt

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

The Mascot Trouser particularly suited to warm environments as this is light weight and has a high content of cotton. It has low waist with form-cut waistband ensures comfort and freedom of movement. It's durable triple stitched seams on leg and crotch ex

It is ergonomically formed trouser

It has thigh pockets with flap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy