Portwest S887 Action Unisex Trousers Navy 26 → 56 in Waist 31in Leg
- RS Stock No.:
- 271-8726
- Mfr. Part No.:
- S887NAR52
- Brand:
- Portwest
Subtotal (1 unit)*
$55.30
(exc. GST)
$60.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.30 |
*price indicative
- RS Stock No.:
- 271-8726
- Mfr. Part No.:
- S887NAR52
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | 52 in | |
| Number of Pockets | 11 | |
| Waist Size | 26 → 56 in | |
| Material | 65% Polyester, 35% Cotton | |
| Series | S887 Action | |
| Resistance Features | 40+ UPF rated Fabric to block 98% of UV rays, Knee Protection, Reinforced Seams | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Size 52 in | ||
Number of Pockets 11 | ||
Waist Size 26 → 56 in | ||
Material 65% Polyester, 35% Cotton | ||
Series S887 Action | ||
Resistance Features 40+ UPF rated Fabric to block 98% of UV rays, Knee Protection, Reinforced Seams | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Action Trousers gives superior comfort and functionality form the appeal. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options.
•Reinforced seams for extra durability and strength
•Easy access cargo pocket
•Improved fit
Related links
- Portwest S887 Action Unisex Trousers Navy 26 to 56 Waist 31in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 in Waist 31in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 in Waist 33in Leg
- Portwest S887 Action Unisex Action Trousers Navy 116 cm Waist 31in Leg
- Portwest S887 Action Unisex Trousers Navy 30 in Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 112 cm Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 38 in Waist 33in Leg
