Portwest S887 Action Unisex Action Trousers Navy 116 cm Waist 31in Leg
- RS Stock No.:
- 282-4430
- Mfr. Part No.:
- S887NAR46
- Brand:
- Portwest
Subtotal (1 unit)*
$50.98
(exc. GST)
$56.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.98 |
*price indicative
- RS Stock No.:
- 282-4430
- Mfr. Part No.:
- S887NAR46
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Action Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 31in | |
| Waist Size | 116 cm | |
| Size | 46 in | |
| Material | 65% Polyester, 35% Cotton | |
| Series | S887 Action | |
| Resistance Features | Soft, Comfortable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Action Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 31in | ||
Waist Size 116 cm | ||
Size 46 in | ||
Material 65% Polyester, 35% Cotton | ||
Series S887 Action | ||
Resistance Features Soft, Comfortable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Action Trousers made from quality poly-cotton, features include multiple zip pockets, reinforced fabric at seat and knee areas with the added option of accommodating knee pads. It has durable polycotton fabric for high performance and maximum wearer comfort. It has double-layer reinforced knee protection for extra strength and durability.
Easy access cargo pocket
Knee pad pockets to facilitate knee pads
Zipped pockets
Improved fit
Related links
- Portwest S887 Unisex Action Trousers Black 76 cm Waist 31in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 Waist 31in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 in Waist 31in Leg
- Portwest S887 Unisex Action Trousers Navy 116 cm Waist 29in Leg
- Portwest S887 Action Unisex Trousers Navy 112 cm Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 30 in Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 38 in Waist 33in Leg
