Portwest S687 Women's Trousers Navy 22 in Waist 31in Leg
- RS Stock No.:
- 271-8679
- Mfr. Part No.:
- S687NARXS
- Brand:
- Portwest
Subtotal (1 unit)*
$53.14
(exc. GST)
$58.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.14 |
*price indicative
- RS Stock No.:
- 271-8679
- Mfr. Part No.:
- S687NARXS
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 31in | |
| Size | XS | |
| Waist Size | 22 in | |
| Number of Pockets | 11 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Lightweight | |
| Series | S687 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 31in | ||
Size XS | ||
Waist Size 22 in | ||
Number of Pockets 11 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Lightweight | ||
Series S687 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest S687 Women's Trousers Navy 35 in Waist 31in Leg
- Portwest S687 Women's Trousers Black 39 in Waist 31in Leg
- Portwest S687 Women's Trousers Black 35 in Waist 31in Leg
- Portwest S687 Women's Action Trousers Black 76 to 80 cm Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 22 in Waist 31in Leg
- Regatta Professional BT11 Women's Trousers Navy, Black 70 to 107 cm Waist 31in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 33 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 36 in Waist 31in Leg
