Portwest S441 Unisex Rain Trouser Navy 25 in Waist 31in Leg

Subtotal (1 unit)*

$21.13

(exc. GST)

$23.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.13

*price indicative

RS Stock No.:
271-8593
Mfr. Part No.:
S441NVRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Rain Trouser

Gender

Unisex

Colour

Navy

Leg Length

31in

Size

25 in

Waist Size

25 in

Material

Polyester

Series

S441

Resistance Features

Waterproof

Standards/Approvals

EN 343 Class 3:1 X WP 5000mm

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy