Portwest S441 Unisex Trousers Black 116 → 120 cm Waist
- RS Stock No.:
- 282-4402
- Mfr. Part No.:
- S441BKRXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$21.79
(exc. GST)
$23.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.79 |
*price indicative
- RS Stock No.:
- 282-4402
- Mfr. Part No.:
- S441BKRXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 116 → 120 cm | |
| Waist Size | 116 → 120 cm | |
| Material | 100% Polyester | |
| Series | S441 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | CE, REACH Compliant | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 116 → 120 cm | ||
Waist Size 116 → 120 cm | ||
Material 100% Polyester | ||
Series S441 | ||
Resistance Features Waterproof | ||
Standards/Approvals CE, REACH Compliant | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Classic Rain Trousers is designed to be worn in foul weather conditions, the Classic rainwear range is not only practical and durable, it offers exceptional value for money. Clever styling and taped seams guarantee maximum comfort and protection. The fit is roomy for easy layering on top of trousers, with the added benefit of side access pockets. The stud adjustable hem ensures a secure fit around work boots. Unbeatable value for money.
Lightweight, waterproof fabric with taped seams prevents water
penetration
Side access pockets
Taped seams to provide additional protection
REACH compliant PVC coating
40+ UPF rated fabric to block 98% of UV rays
CE certified
Related links
- Portwest S441 Unisex Trousers Black 28 in Waist 31in Leg
- Portwest Sealtex Flame Unisex Trousers Navy 116 to 120 cm Waist
- Portwest Bizweld Unisex Trousers Navy 116 to 120 cm Waist
- Portwest S441 Unisex Trousers Yellow 28 in Waist 31in Leg
- Portwest S441 Unisex Trousers Yellow 31 in Waist 31in Leg
- Coverguard 5MAR010 Unisex Trousers Black 116 to 123 cm Waist
- Portwest FR36 Unisex Work Trouser Navy 116 to 120 cm Waist 31in Leg
- Portwest E049 Unisex Hi Vis Trouser Navy, Yellow 116 to 120 cm Waist 31in Leg
