Ralawise AQ050 Men's Trousers Navy 42 in Waist 32in Leg

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-2275
Mfr. Part No.:
AQ050NR-42
Brand:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

32in

Waist Size

42 in

Size

42

Number of Pockets

2

Material

Cotton

Series

AQ050

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy