Ralawise AQ050 Men's Trousers Navy 30 in Waist 32in Leg
- RS Stock No.:
- 271-2271
- Mfr. Part No.:
- AQ050NR-30
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2271
- Mfr. Part No.:
- AQ050NR-30
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 32in | |
| Number of Pockets | 2 | |
| Waist Size | 30 in | |
| Size | 30 | |
| Material | Cotton | |
| Series | AQ050 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 32in | ||
Number of Pockets 2 | ||
Waist Size 30 in | ||
Size 30 | ||
Material Cotton | ||
Series AQ050 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise AQ050 Men's Trousers Navy 38 in Waist 32in Leg
- Ralawise AQ050 Men's Trousers Navy 40 in Waist 32in Leg
- Ralawise AQ050 Men's Trousers Navy 42 in Waist 32in Leg
- Ralawise AQ050 Men's Trousers Navy 34 in Waist 32in Leg
- Ralawise AQ050 Men's Trousers Navy 36 in Waist 32in Leg
- Ralawise AQ050 Men's Trousers Navy 32 in Waist 32in Leg
- Ralawise AQ050 Men's Trousers Black 32 in Waist 32in Leg
- Ralawise AQ050 Men's Trousers Black 36 in Waist 32in Leg
