Orn O14 Trousers Navy 52 in Waist
- RS Stock No.:
- 271-1661
- Mfr. Part No.:
- O14-2500NS-52
- Brand:
- Orn
This image is representative of the product range
Subtotal (1 unit)*
$53.57
(exc. GST)
$58.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.57 |
*price indicative
- RS Stock No.:
- 271-1661
- Mfr. Part No.:
- O14-2500NS-52
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 52 in | |
| Series | O14 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 52 in | ||
Series O14 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Orn O14 Trousers Grey 36 in Waist
- Orn Heron Earthpro Men's Trousers Navy 52 in Waist 29in Leg
- Orn Heron Earthpro Men's Trousers Navy 52 in Waist 35in Leg
- Orn Heron Earthpro Men's Trousers Navy 52 in Waist 32in Leg
- Orn Hawk EarthPro Men's Work Trouser Navy 52 in Waist
- RS PRO RS-UC903 Unisex Trousers Navy 52 in Waist 31in Leg
- RS PRO RS-UC903 Unisex Trousers Navy 52 in Waist 33in Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Navy 52 in Waist 85cm Leg
