Helly Hansen Chelsea Evolution Men's Trousers Navy
- RS Stock No.:
- 271-0455
- Mfr. Part No.:
- 77441-590-33
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$282.21
(exc. GST)
$310.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.21 |
*price indicative
- RS Stock No.:
- 271-0455
- Mfr. Part No.:
- 77441-590-33
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Size | 33 | |
| Resistance Features | Durability | |
| Series | Chelsea Evolution | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Size 33 | ||
Resistance Features Durability | ||
Series Chelsea Evolution | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Helly Hansen Chelsea Evolution Men's Trousers Navy
- Helly Hansen Chelsea Evolution Men's Trousers Navy 34 in Waist
- Helly Hansen CHELSEA EVOLUTION Men's Work Pant Navy
- Helly Hansen CHELSEA EVOLUTION Men's Work Pant Black
- Clamps
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
