Uneek UC903 Black Trousers, Size Regular 32in W 31in L
- RS Stock No.:
- 270-6626
- Mfr. Part No.:
- UC903BLKR-32
- Brand:
- Uneek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$61.57
(exc. GST)
$67.73
(inc. GST)
- RS Stock No.:
- 270-6626
- Mfr. Part No.:
- UC903BLKR-32
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 31in | |
| Style | Trousers | |
| Size | Regular | |
| Waist Size Imperial | 32in | |
| Waist Size Metric | 81cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | UC903 | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Gender Men | ||
Colour Black | ||
Leg Length 31in | ||
Style Trousers | ||
Size Regular | ||
Waist Size Imperial 32in | ||
Waist Size Metric 81cm | ||
Material 35% Cotton, 65% Polyester | ||
Series UC903 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Action Trouser Long is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.
•Knee pad pockets with bottom opening
•Velcro Sealed mobile phone pocket
•Metal rivet button fastening at waist
•Velcro Sealed mobile phone pocket
•Metal rivet button fastening at waist
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Uneek UC903 Black Trousers, Size Regular 34in W 31in L
- Uneek UC903 Black Trousers, Size Regular 30in W 31in L
- Dickies RedHawk Super Work Black Trousers 32in W 31in L
- Uneek UC903 Men's Trousers Black 28 to 52 in Waist 31in Leg
- Uneek UC903 Men's Trousers Black 91 cm Waist 31in Leg
- Uneek UC903 Men's Trousers Navy 28 to 52 in Waist 31in Leg
- Uneek UC903 Men's Trousers Navy 28 to 52 in Waist 33in Leg
- Uneek UC903 Men's Trousers Black 81 cm Waist 33in Leg













