Uneek UC903 Black Trousers, Size Regular 30in W 31in L

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$61.57

(exc. GST)

$67.73

(inc. GST)

RS Stock No.:
270-6625
Mfr. Part No.:
UC903BLKR-30
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Gender

Men

Colour

Black

Leg Length

31in

Style

Trousers

Size

Regular

Waist Size Imperial

30in

Waist Size Metric

76cm

Material

35% Cotton, 65% Polyester

Series

UC903

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Action Trouser Long is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.

•Knee pad pockets with bottom opening
•Velcro Sealed mobile phone pocket
•Metal rivet button fastening at waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy