Mascot Workwear Accelerate Unisex Trousers Navy 37 in Waist 820mm Leg

Subtotal (1 unit)*

$180.10

(exc. GST)

$198.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.10

*price indicative

RS Stock No.:
267-6151
Mfr. Part No.:
18379-230-01082C52
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

820mm

Size

93 cm

Waist Size

37 in

Material

Cotton, Polyester

Series

Accelerate

Resistance Features

Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear size 36.5 x 32 inches knee pad trousers has dedicated slot for the insertion of knee pads that provide protection and comfort to the wearer when kneeling. This trousers has ultimate stretch material which provides unique freedom of movement.

Low weight

Very high durability

Extra visibility

Excellent ventilation

Zipper on the side of the leg

Water repellent finish

Belt loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy