Sioen Uk Varese Unisex Trousers Grey 40 in Waist
- RS Stock No.:
- 265-8037
- Mfr. Part No.:
- 021VN2PF9-M44-40R
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$245.78
(exc. GST)
$270.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.78 |
*price indicative
- RS Stock No.:
- 265-8037
- Mfr. Part No.:
- 021VN2PF9-M44-40R
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Waist Size | 40 in | |
| Size | 40R | |
| Number of Pockets | 7 | |
| Material | 54% Modacrylic, 1% Anti-Static Fibre, 45% Tencel Lyocell | |
| Resistance Features | Chemical Resistant, Flame Retardant, Waterproof, Anti-Static | |
| Series | Varese | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 1149-5:2008, EN 13034:2005 + A1:2009, EN ISO 11611:2015, EN ISO 11612:2015, EN ISO 13688:2013, IEC 61482-2 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Waist Size 40 in | ||
Size 40R | ||
Number of Pockets 7 | ||
Material 54% Modacrylic, 1% Anti-Static Fibre, 45% Tencel Lyocell | ||
Resistance Features Chemical Resistant, Flame Retardant, Waterproof, Anti-Static | ||
Series Varese | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 1149-5:2008, EN 13034:2005 + A1:2009, EN ISO 11611:2015, EN ISO 11612:2015, EN ISO 13688:2013, IEC 61482-2 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk light and comfortable trousers that protect you from heat and metal splashes at the same time. This trouser made from an inherently flame-retardant, breathable and supple fabric with moisture-regulating properties. It is anti-static, offers arc protection and is resistant to shrinking and pilling. With five pockets and knee pockets for knee protection, this is a very functional pair of trousers.
411
Grey colour
Elasticated waist
Knee pockets
Waistband with belt loops
2 inset pockets with flap
Related links
- Sioen Uk Varese Unisex Trousers Grey 40 in Waist
- Sioen Uk Varese Unisex Trousers Blue 40 in Waist
- Sioen Uk Varese Unisex Trousers Grey 41 in Waist
- Sioen Uk Varese Unisex Trousers Grey 48 in Waist
- Sioen Uk Varese Unisex Trousers Grey 38 in Waist
- Sioen Uk Varese Unisex Trousers Grey 50 in Waist
- Sioen Uk Varese Unisex Trousers Grey 36 in Waist
- Sioen Uk Varese Unisex Trousers Grey 46 in Waist
