Sioen Uk Varese Unisex Trousers Grey 48 in Waist

Subtotal (1 unit)*

$245.78

(exc. GST)

$270.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.78

*price indicative

RS Stock No.:
265-8051
Mfr. Part No.:
021VN2PF9-M44-48R
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Trousers

Gender

Unisex

Colour

Grey

Waist Size

48 in

Size

48R

Number of Pockets

7

Material

54% Modacrylic, 1% Anti-Static Fibre, 45% Tencel Lyocell

Series

Varese

Resistance Features

Waterproof, Flame Retardant, Chemical Resistant, Anti-Static

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN ISO 11612:2015, EN ISO 11611:2015, EN 13034:2005 + A1:2009, EN 1149-5:2008, IEC 61482-2

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk light and comfortable trousers that protect you from heat and metal splashes at the same time. This trouser made from an inherently flame-retardant, breathable and supple fabric with moisture-regulating properties. It is anti-static, offers arc protection and is resistant to shrinking and pilling. With five pockets and knee pockets for knee protection, this is a very functional pair of trousers.

411


Grey colour

Elasticated waist

Knee pockets

Waistband with belt loops

2 inset pockets with flap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy