Portwest B121 Unisex Trousers Navy 3XL Waist
- RS Stock No.:
- 261-1329
- Mfr. Part No.:
- B121NARXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$20.30
(exc. GST)
$22.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.30 |
*price indicative
- RS Stock No.:
- 261-1329
- Mfr. Part No.:
- B121NARXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 3XL | |
| Waist Size | 3XL | |
| Material | Cotton, Polyester | |
| Resistance Features | Thermal Insulation | |
| Series | B121 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size 3XL | ||
Waist Size 3XL | ||
Material Cotton, Polyester | ||
Resistance Features Thermal Insulation | ||
Series B121 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
This Portwest B121 thermal trousers creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. Cuffed hem and elasticated waist provide a comfortable fit.
Provides insulation and thermal protection
Ribbed hem for a comfortable fit
Available in an excellent choice of corporate colors
Related links
- Portwest B121 Unisex Trousers Navy Medium Waist
- Portwest B121 Unisex Trousers Navy 4XL Waist
- Portwest B121 Unisex Trousers Navy 86 cm Waist
- Portwest B121 Unisex Trousers Navy
- Orn Unisex Trousers Navy 3XL Waist 36in Leg
- Portwest B121 Unisex Trousers Navy 81 cm Waist
- Cepovett Safety 9B54-8680 Unisex Trousers Navy 3XL Waist 85cm Leg
- Portwest Sealtex Flame Unisex Trousers Navy 116 to 120 cm Waist











