Portwest B121 Unisex Trousers Navy 86 cm Waist
- RS Stock No.:
- 249-8328
- Mfr. Part No.:
- B121NARXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$18.91
(exc. GST)
$20.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 46 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.91 |
*price indicative
- RS Stock No.:
- 249-8328
- Mfr. Part No.:
- B121NARXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 2XL | |
| Waist Size | 86 cm | |
| Material | Cotton, Polyester | |
| Resistance Features | Thermal Protection | |
| Series | B121 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size 2XL | ||
Waist Size 86 cm | ||
Material Cotton, Polyester | ||
Resistance Features Thermal Protection | ||
Series B121 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest B121 series baselayer creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. Cuffed hem and elasticated waist provide a comfortable fit. It is small in size.
Provides insulation and thermal protection
Designed with a comfort fit
Ribbed hem for a comfortable fit
Related links
- Portwest B121 Unisex Trousers Navy 81 cm Waist
- Portwest B121 Unisex Trousers Navy Medium Waist
- Portwest B121 Unisex Trousers Navy 4XL Waist
- Portwest B121 Unisex Trousers Navy 3XL Waist
- Mascot Workwear Advanced Unisex Trousers Navy 86 cm Waist 90cm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 86 cm Waist 76cm Leg
- Portwest B121 Unisex Trousers Navy
- Uneek UC902 Men's Trousers Navy 86 cm Waist 31in Leg
