Tranemo Tranemo Women's Trousers Black, Grey
- RS Stock No.:
- 260-8700
- Mfr. Part No.:
- 631190-M
- Brand:
- Tranemo
Subtotal (1 unit)*
$241.80
(exc. GST)
$265.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.80 |
*price indicative
- RS Stock No.:
- 260-8700
- Mfr. Part No.:
- 631190-M
- Brand:
- Tranemo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranemo | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black, Grey | |
| Size | M | |
| Material | Jacquard Patterned Panels, Merino Wool, Viscose Tricot | |
| Series | Tranemo | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Tranemo | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black, Grey | ||
Size M | ||
Material Jacquard Patterned Panels, Merino Wool, Viscose Tricot | ||
Series Tranemo | ||
Resistance Features Flame Retardant | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Tranemo trousers are non-metal and inherent flame retardant ladies long johns in merino wool/FR viscose tricot with jacquard patterned panels.
Elasticated waist
Black/grey color
Related links
- Tranemo Women's Trousers Black, Grey
- Tranemo Tranemo Women's Trousers Black, Grey
- Tranemo Women's Trousers Grey, Black
- Tranemo Grey Merino Wool, Jacquard Patterned Panels Long Sleeve T-Shirt M
- Tranemo RG0004 Black 10% Polyamide 10% Aramid Glove Neoprene Coating
- Tranemo T-Shirt M
- Catu AFG-2001 Unisex Trousers Black 82 cm Leg
- Tranemo Jacket Fastening with Hidden Press Studs, M 1 EA
