ProGARM 7636 Arc Women's Trousers Navy
- RS Stock No.:
- 260-7277
- Mfr. Part No.:
- 7636-NAV-R16
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$234.22
(exc. GST)
$257.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.22 |
*price indicative
- RS Stock No.:
- 260-7277
- Mfr. Part No.:
- 7636-NAV-R16
- Brand:
- ProGARM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Number of Pockets | 6 | |
| Size | 16 | |
| Material | VXS+Fabric | |
| Resistance Features | Cut Resistant, Puncture Resistant, Tear Resistant, Abrasion Resistant, Chemical Resistant | |
| Series | 7636 Arc | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015, IEC 61482-2:2009 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Number of Pockets 6 | ||
Size 16 | ||
Material VXS+Fabric | ||
Resistance Features Cut Resistant, Puncture Resistant, Tear Resistant, Abrasion Resistant, Chemical Resistant | ||
Series 7636 Arc | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 1149-5:2008, EN ISO 11611:2015, EN ISO 11612:2015, IEC 61482-2:2009 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Pro Garm Trousers provides a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It consist of a combat pocket with flap which is a safe storage space as well as a kneepad pockets for extra comfort.
Wear with kneepads for extra comfort
Lifetime quality assurance
Extra wide belt loop at rear
Related links
- ProGARM 7636 Arc Women's Trousers Navy 08 Waist
- ProGARM 7636 Women's Trousers Navy 12 in Waist 29.5in Leg
- ProGARM Navy Arc Flash Trousers, 14
- ProGARM Navy Arc Flash Trousers, 10
- ProGARM Navy, Anti-Static
- ProGARM 5810 Women's Trousers Navy, Yellow 76cm Leg
- ProGARM 5814 Women's Trousers Navy, Yellow 76cm Leg
- ProGARM TR222 Female Combat Trouser Navy 93 cm Waist 86cm Leg
