Helly Hansen LUNA Women's Work Trouser Black 34 in Waist
- RS Stock No.:
- 260-4379
- Mfr. Part No.:
- 77484_990-C34
- Brand:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-4379
- Mfr. Part No.:
- 77484_990-C34
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Black | |
| Size | 34 in | |
| Waist Size | 34 in | |
| Material | Cotton | |
| Resistance Features | Lightweight | |
| Series | LUNA | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Oeko-Tex certified | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Black | ||
Size 34 in | ||
Waist Size 34 in | ||
Material Cotton | ||
Resistance Features Lightweight | ||
Series LUNA | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Oeko-Tex certified | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen work pant is comfortable. It has various solutions for better mobility. This coupled with its female specific fit makes it a great choice for the working woman. It has broad center back belt loop for extra stability and strength. It is possible to increase leg length by 5cm. Its knee pad position can be adjusted by 5 cm for optimal mobility.
Thigh pocket with fastener closure
Articulated knees for optimal mobility
Plastic covered metal buttons
- RS Stock No. 2766970
- Mfr. Part No. 77521_990-D92
Each
$163.57
- RS Stock No. 2766958
- Mfr. Part No. 77521_990-C68
Each
$163.57
Related links
- Helly Hansen LUNA Women's Work Trouser Black 26 in Waist 29.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black
- Helly Hansen LUNA Women's Work Trouser Black 29 in Waist 30.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 30 in Waist 31.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 33 in Waist 32.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 32 in Waist 31.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 37 in Waist 32.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 35 in Waist 32.5in Leg











