Helly Hansen LUNA Women's Work Trouser Black 30 in Waist 31.5in Leg

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
224-9611
Mfr. Part No.:
77480_990-C40
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Trouser

Gender

Women

Colour

Black

Leg Length

31.5in

Size

30 in

Waist Size

30 in

Material

Polyester, Cotton

Series

LUNA

Resistance Features

Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

Oeko-Tex certified

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen service pant with C40 size is a versatile piece for any job. The newly launched female fit allows the wearer to be comfortable for long days at work and features great mobility and stretch where you need it most. It has broad centre back belt loop for extra stability and strength. It has thigh pocket with fastener closure.

It has ID card loop

It has back pockets and hand pockets

  • RS Stock No. 2710489
  • Mfr. Part No. 77529-990-26.5
Each
$155.16
  • RS Stock No. 2710490
  • Mfr. Part No. 77529-990-30
Each
$155.16
Each
$392.57
  • RS Stock No. 0672487
  • Mfr. Part No. 710613449900 - 40C
Each
$162.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy