Orbit International PC245LTR Women's Trousers Black
- RS Stock No.:
- 260-4047
- Mfr. Part No.:
- PC245LTR-BLK-12
- Brand:
- Orbit International
Subtotal (1 unit)*
$33.28
(exc. GST)
$36.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.28 |
*price indicative
- RS Stock No.:
- 260-4047
- Mfr. Part No.:
- PC245LTR-BLK-12
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Size | 12 | |
| Number of Pockets | 2 | |
| Material | Polyester, Cotton | |
| Series | PC245LTR | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Size 12 | ||
Number of Pockets 2 | ||
Material Polyester, Cotton | ||
Series PC245LTR | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Orbit ladies work trouser comes with front zip & button fastening. It has seven belt loops and is elasticated on both sides of the waistband. It has triple stitching on the front & back rise and inside leg.
2 slant side pockets
2 darts on both the front and back
Related links
- Orbit International PC245LTR Women's Trousers Black
- Orbit International PC245LTR Women's Trousers Black 28 in Waist
- Orbit International PC245LTR Women's Trousers Black 26 in Waist
- Orbit International PC245LTL Women's Trousers Black
- Orbit International PC245LCTR Women's Trousers Black 12 in Waist 29in Leg
- Orbit International Workwear Women's Trousers Black
- Orbit International PC245LCTR Women's Trousers Black 14 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 20 in Waist 29in Leg
