Brook Tavener 8515 Men's Trousers Black 78 cm Waist 800mm Leg
- RS Stock No.:
- 260-3827
- Mfr. Part No.:
- 8515DT-30
- Brand:
- Brook Tavener
Subtotal (1 unit)*
$71.76
(exc. GST)
$78.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.76 |
*price indicative
- RS Stock No.:
- 260-3827
- Mfr. Part No.:
- 8515DT-30
- Brand:
- Brook Tavener
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 800mm | |
| Size | 30 | |
| Number of Pockets | 3 | |
| Waist Size | 78 cm | |
| Material | Polyester | |
| Series | 8515 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 800mm | ||
Size 30 | ||
Number of Pockets 3 | ||
Waist Size 78 cm | ||
Material Polyester | ||
Series 8515 | ||
Knee Pad Pocket No | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Brook Tavener Delta trouser is a single pleat trouser with two side pockets. The fabric of the trouser is made from polyester and viscose and the trouser also has one rear pocket.
Machine washable
Long leg length
Weight is 390 gm
- RS Stock No. 2603816
- Mfr. Part No. 8515DS-30
Each
$72.90
- RS Stock No. 2603805
- Mfr. Part No. 8515DR-30
Each
$75.35
- RS Stock No. 2603834
- Mfr. Part No. 8515DT-42
Each
$71.76
- RS Stock No. 2603820
- Mfr. Part No. 8515DS-38
Each
$69.26
Related links
- Brook Tavener 8515 Men's Trousers Black 78 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 118 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 113 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 73 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 123 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 93 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 103 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 98 cm Waist 80cm Leg











