Brook Tavener 8515 Men's Trousers Black 98 cm Waist 800mm Leg

Subtotal (1 unit)*

$65.80

(exc. GST)

$72.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.80

*price indicative

RS Stock No.:
260-3820
Mfr. Part No.:
8515DS-38
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

800mm

Number of Pockets

3

Size

38

Waist Size

98 cm

Material

Polyester

Series

8515

Knee Pad Pocket

No

Standards/Approvals

Oeko-Tex Standard 100

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Brook Tavener Delta trouser is a single pleat trouser with two side pockets. The fabric of the trouser is made from polyester and viscose and the trouser also has one rear pocket.

Machine washable

Short leg length

Weight is 390 gm

  • RS Stock No. 2603832
  • Mfr. Part No. 8515DT-38
Each
$71.76
  • RS Stock No. 2603811
  • Mfr. Part No. 8515DR-42
Each
$71.76
  • RS Stock No. 2603815
  • Mfr. Part No. 8515DS-28
Each
$71.76
  • RS Stock No. 2603804
  • Mfr. Part No. 8515DR-28
Each
$71.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy