MOLINEL Optimax Unisex Trousers Blue 96 cm Waist 840mm Leg

Subtotal (1 unit)*

$58.81

(exc. GST)

$64.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.81

*price indicative

RS Stock No.:
258-5872
Mfr. Part No.:
2029 2351 158 / T48
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Trousers

Gender

Unisex

Colour

Blue

Leg Length

840mm

Size

48 in

Waist Size

96 cm

Number of Pockets

6

Material

Cotton, Polyester

Series

Optimax

Resistance Features

Abrasion Resistant

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
MG
The Molinel trouser has sewn waistband fastened by a single button in black polyester, 5 belt loops including 1 at the left front in herringbone tape. A loop in black tape to hang keys, sewn into the waistband at the right front.

Italian pockets with angled lower corner

Knees preshaped with darts

2 topstitched back darts

60% cotton, 40% polyester, 315g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy