- RS Stock No.:
- 212-4581
- Mfr. Part No.:
- FYJ 25 TF
- Brand:
- SKF
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.42
(exc. GST)
$60.96
(inc. GST)
Units | Per unit |
1 + | $55.42 |
- RS Stock No.:
- 212-4581
- Mfr. Part No.:
- FYJ 25 TF
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SKF Flanged Bearing Unit, Square Housing, 4 Mount Holes, 25mm ID - FYJ 25 TF
Securely mount your ball bearings using this flanged bearing unit from SKF. As the device is made of sturdy cast iron that reliably resists corrosion and impact, it's suitable for use in harsh and damp environments. It has four pre-drilled mounting holes, so you're assured of a secure and vibration-proof attachment to your equipment. A low weight of 680g means that it's easy to handle and puts minimal strain on the mounting surface. Thanks to a compact inner diameter of 25mm, this is an ideal choice for setups where space is at a premium.
Features & Benefits
Installation is simple with just a screwdriver
Static load capacity of 7.8kN and dynamic load rating of 14kN makes it suitable for use in light-duty applications
Static load capacity of 7.8kN and dynamic load rating of 14kN makes it suitable for use in light-duty applications
Applications
Food processing machinery
Conveyor systems
Material handling equipment
Conveyor systems
Material handling equipment
How do I lubricate the bearing in this housing?
This housing has a relubrication nipple that lets you inject grease directly into the bearing. This enables the lubricant to spread evenly and reduces friction, so you can be sure of the smooth-running of your machinery.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Number of Mount Holes | 4 |
Length | 95mm |
Width | 35.8mm |
Depth | 35.8mm |