Dickies Universal FLEX Men's Work Trouser Black 38 cm Waist
- RS Stock No.:
- 254-9862
- Mfr. Part No.:
- DK0A4XSWBLK1
- Brand:
- Dickies
Subtotal (1 unit)*
$223.06
(exc. GST)
$245.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.06 |
*price indicative
- RS Stock No.:
- 254-9862
- Mfr. Part No.:
- DK0A4XSWBLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Size | 38 cm | |
| Number of Pockets | 5 | |
| Waist Size | 38 cm | |
| Material | 2% Elastane, 38% Polyester, 60% Cotton | |
| Series | Universal FLEX | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Size 38 cm | ||
Number of Pockets 5 | ||
Waist Size 38 cm | ||
Material 2% Elastane, 38% Polyester, 60% Cotton | ||
Series Universal FLEX | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Dickies provides a universal flex trouser with holster pockets and flex waistband with plea in knee area for volume and centre front zip fly fastening as well as flex fabric panel at calves.
Made up of cotton
Back jet pockets
Size is 38 cm
Related links
- Dickies Universal FLEX Men's Work Trouser Black 38 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 30 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 36 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 34 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 32 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 38 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 32 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 30 cm Waist
