Sioen Uk Karby Unisex Trousers Blue 74 → 82 cm Waist

Subtotal (1 unit)*

$139.88

(exc. GST)

$153.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.88

*price indicative

RS Stock No.:
254-7878
Mfr. Part No.:
S6641/RB/S
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Trousers

Gender

Unisex

Colour

Blue

Waist Size

74 → 82 cm

Size

S

Material

Flexothane: 100% Polyamide 66 Knitting with Polyurethane Coated

Series

Karby

Resistance Features

Wind Resistant, Water Resistant, Chemical Resistant, Bloodborne Pathogen Protection

Standards/Approvals

EN ISO 13688 : 2013, EN 343 : 2019 / Class 4-1-X, EN 14605 : 2005 + A1 : 2009 Type PB (4), EN 14126 : 2003 +AC : 2004 Type PB4, 1935 : 2004

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk Karby trousers are wind and waterproof, supple and very stretchable so you will not be hindered in your movements. These trousers protect you against the weather elements, liquid chemicals, bloodborne pathogenes and infective agents.

Leg narrowing by press studs

Elasticated waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy