Sioen Uk Karby Unisex Trousers Blue
- RS Stock No.:
- 254-7875
- Mfr. Part No.:
- S6641/RB/L
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$139.88
(exc. GST)
$153.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.88 |
*price indicative
- RS Stock No.:
- 254-7875
- Mfr. Part No.:
- S6641/RB/L
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Blue | |
| Size | L | |
| Material | Flexothane Kleen | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Series | Karby | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | regulation 1935:2004, EN ISO 13688:2013, EN 343:2019/Class 4-1-X, EN 14605:2005 + A1:2009 Type PB (4), EN 14126:2003 +AC:2004 Type PB4 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Blue | ||
Size L | ||
Material Flexothane Kleen | ||
Resistance Features Wind Resistant, Water Resistant | ||
Series Karby | ||
Knee Pad Pocket Yes | ||
Standards/Approvals regulation 1935:2004, EN ISO 13688:2013, EN 343:2019/Class 4-1-X, EN 14605:2005 + A1:2009 Type PB (4), EN 14126:2003 +AC:2004 Type PB4 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Karby trousers are wind and waterproof, supple and very stretchable so you will not be hindered in your movements. These trousers protect you against the weather elements, liquid chemicals, bloodborne pathogenes and infective agents.
Leg narrowing by press studs
Elasticated waist
Related links
- Sioen Uk Karby Unisex Trousers Blue
- Sioen Uk Karby Unisex Trousers Blue 74 to 82 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 82 to 90 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 106 to 117 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 117 to 129 cm Waist
- Sioen Uk Karby Unisex Trousers White 90 to 106 cm Waist
- Sioen Uk Karby Unisex Trousers White
- Sioen Uk Karby Unisex Trousers White 98 to 106 cm Waist
