Subtotal (1 unit)*
$108.30
(exc. GST)
$119.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.30 |
*price indicative
- RS Stock No.:
- 254-7803
- Mfr. Part No.:
- F4600/N/3XL
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | 3XL | |
| Product Type | Dungarees | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | ENV 343:1998 | |
| Gender | Unisex | |
| Resistance Features | Windproof, Waterproof | |
| Material | Flexothane: 100% Polyamide Knitting with Polyurethane Coated | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size 3XL | ||
Product Type Dungarees | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals ENV 343:1998 | ||
Gender Unisex | ||
Resistance Features Windproof, Waterproof | ||
Material Flexothane: 100% Polyamide Knitting with Polyurethane Coated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Louisiana Bib and brace trousers are waterproof, windproof and comfortable trousers that protect you in the harshest weather conditions. These Flexothane Classic bib and brace trousers with front bib.
Extended durability
Legs adjustable by press studs
High frequency welded seams
