- RS Stock No.:
- 254-7855
- Mfr. Part No.:
- S6402/3XL
- Brand:
- Sioen Uk
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$411.15
(exc. GST)
$452.27
(inc. GST)
Units | Per unit |
1 + | $411.15 |
- RS Stock No.:
- 254-7855
- Mfr. Part No.:
- S6402/3XL
- Brand:
- Sioen Uk
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MM
Product Details
The Sioen Uk Matterhorn is a highly functional cold storage coverall which thanks to its fixed padded thermal lining protects you perfectly in extremely cold temperatures down to -40 °C. The inner collar has been fitted in fleece and knitted wind cuffs ha
Fleece inside collar
Zip closure under flap with press studs
1 patched chest pocket
2 patched pockets
Fixed quilted lining
Knitted wind cuffs in sleeves
Zip closure under flap with press studs
1 patched chest pocket
2 patched pockets
Fixed quilted lining
Knitted wind cuffs in sleeves
Specifications
Attribute | Value |
---|---|
Size | 3XL |
Style | Coverall |
Gender | Unisex |
Material | Cotton, Polyester |
Hooded | No |
Standards Met | EN 342:2017, EN ISO 13688:2013 |
Related links
- Sioen Uk Grey Reusable Bib & Brace, 36
- Sioen Uk Royal Blue Reusable Bib & Brace, 42
- Sioen Talia Orange Women Hi Vis Jacket, 3XL
- Sioen Uk Windproof Rain Jacket, 3XL
- Sioen Uk Orange Coverall EN 14605:2005 S
- Sioen Uk White Coverall EN 14605:2005 S
- Sioen Uk Navy Reusable Hi Vis Overalls, 36
- Sioen Uk Orange Coverall EN 14605:2005 M