Sioen Uk Blue Reusable Dungarees, 3XL

Subtotal (1 unit)*

$100.57

(exc. GST)

$110.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.57

*price indicative

RS Stock No.:
254-7859
Mfr. Part No.:
S6639/RB/3XL
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Size

3XL

Product Type

Dungarees

Colour

Blue

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

ENV 343:1998, EN 14605:2005

Gender

Unisex

Material

100% Polyamide Knitting 6.6 with Polyurethane Coated

Resistance Features

Waterproof, Windproof

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk reversible bib & brace trouser is made of flexothane kleen fabric. These bib & brace trousers can Washable at 95°C & they are 100% waterproof, windproof.

Extended durability

High frequency welded seams

Elastic braces with buckles on front and back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy