Sioen Uk Rotterdam Unisex Trousers Navy

Subtotal (1 unit)*

$69.75

(exc. GST)

$76.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.75

*price indicative

RS Stock No.:
254-7793
Mfr. Part No.:
F4500/N/4XL
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

4XL

Material

Flexothane: 100% Polyamide Knitting with Polyurethane Coated

Series

Rotterdam

Resistance Features

Water Resistant, Wind Resistant

Knee Pad Pocket

No

Standards/Approvals

EN ISO 13688:2013, EN 343:2019/Class 4-1-X

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk Rotterdam rain trousers are Light, supple, durable, maintenance-friendly, comfortable and a rock-solid protection. These simple rain trousers with elastic waist and narrowing at the leg ends by press studs are an impenetrable barrier against

Leg narrowing by press studs

Elasticated waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy