Sioen Uk Dortmund - 4820A2FC1, Waterproof, Windproof Rain Jacket Zipper with Press Studs Under Flap, 4XL 1 EA
- RS Stock No.:
- 254-7828
- Mfr. Part No.:
- S4820/N/4XL
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$117.96
(exc. GST)
$129.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.96 |
*price indicative
- RS Stock No.:
- 254-7828
- Mfr. Part No.:
- S4820/N/4XL
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Size | 4XL | |
| Product Type | Rain Jacket | |
| Outer Material | Flexothane | |
| Hooded | No | |
| Series | Dortmund - 4820A2FC1 | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, EN ISO 13688:2013 | |
| Resistance Features | Waterproof, Windproof | |
| Closure Type | Zipper with Press Studs Under Flap | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Size 4XL | ||
Product Type Rain Jacket | ||
Outer Material Flexothane | ||
Hooded No | ||
Series Dortmund - 4820A2FC1 | ||
Standards/Approvals EN 343:2019/Class 4-1-X, EN ISO 13688:2013 | ||
Resistance Features Waterproof, Windproof | ||
Closure Type Zipper with Press Studs Under Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Dortmund rain jacket is equipped with underarm ventilation and elastic wristband with sleeve constriction. The Dortmund is made of Flexothane Classic fabric. It has exceptionally long service life, it will protect you from wind and rain for y
Foldaway hood in collar
Zip closure under flap with press studs
2 patched pockets
Raglan sleeves
Elasticated wristband with narrowing by press studs
Underarm ventilation
Related links
- Sioen Uk Dortmund - 4820A2FC1 Windproof Rain Jacket Zipper with Press Studs Under Flap, 4XL 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Windproof Rain Jacket, 3XL 1 EA
- Sioen Uk Dortmund - 4820A2FC1 Waterproof Rain Jacket Zipper with Press Studs Under Flap, XS 1 EA
- Sioen Uk Jakarta - 4145A2FE0 Windproof Rain Jacket Zipper with Press Studs Under Flap, 3XL 1 EA
- Sioen Uk Jakarta - 4145A2FE0 Khaki Yellow Windproof Rain Jacket Zip, 3XL 1 EA
- Sioen Uk Dortmund Yellow Unisex Hi Vis Jacket, 3XL
- Delta Plus SAKOYA 2 Black Waterproof S 1 EA
- Delta Plus SAKOYA 2 Black Waterproof XXL 1 EA
