Orn Merlin Men's Trousers Navy 127 cm Waist 32in Leg

Subtotal (1 unit)*

$68.54

(exc. GST)

$75.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.54

*price indicative

RS Stock No.:
253-5886
Mfr. Part No.:
2800-15/N/32R
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

32in

Number of Pockets

6

Waist Size

127 cm

Size

Regular

Material

Cotton, Polyester

Series

Merlin

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Orn men's merlin tradesman trouser is a multi functional hard wearing tradesman trouser. It has multiple pockets with extra strong lining, including two front, two rear and combat leg and rule pockets.

Part elasticated waistband for comfort

High quality pocket liners for durability

Heavy duty non-scratch fixing stud on waistband

  • RS Stock No. 2535903
  • Mfr. Part No. 2800-15/N/44R
Each
$72.15
  • RS Stock No. 2535888
  • Mfr. Part No. 2800-15/N/34R
Each
$72.15
  • RS Stock No. 2535900
  • Mfr. Part No. 2800-15/N/42R
Each
$75.76
  • RS Stock No. 2535897
  • Mfr. Part No. 2800-15/N/40R
Each
$72.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy