Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 35in Leg
- RS Stock No.:
- 253-5859
- Mfr. Part No.:
- 2580/BO/36T
- Brand:
- Orn
Subtotal (1 unit)*
$60.82
(exc. GST)
$66.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.82 |
*price indicative
- RS Stock No.:
- 253-5859
- Mfr. Part No.:
- 2580/BO/36T
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Orange | |
| Leg Length | 35in | |
| Number of Pockets | 6 | |
| Waist Size | 100 cm | |
| Size | L | |
| Material | Cotton, Polyester | |
| Series | Silverswift | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Orange | ||
Leg Length 35in | ||
Number of Pockets 6 | ||
Waist Size 100 cm | ||
Size L | ||
Material Cotton, Polyester | ||
Series Silverswift | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Orn silver swift two tone combat trouser is multifunctional hard wearing trouser. It has contrasting pockets to match the silver swift fleece, polo shirt, sweatshirt, hoodies.
Slightly elasticated waistband for comfort
Related links
- Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 35in Leg
- Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 32in Leg
- Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 29in Leg
- Orn Silverswift Unisex Trousers Orange, Black 100 cm Waist 35in Leg
- Orn Silverswift Unisex Trousers Orange, Black 100 cm Waist 32in Leg
- Orn Silverswift Unisex Trousers Orange, Black 100 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 121 cm Waist 35in Leg
- Orn Merlin Men's Trousers Navy 127 cm Waist 35in Leg
